Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56.681 |
| 10+ | Kč49.408 |
| 50+ | Kč41.131 |
| 100+ | Kč36.868 |
| 250+ | Kč34.109 |
| 500+ | Kč31.852 |
| 1000+ | Kč30.096 |
| 2500+ | Kč28.842 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč56.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9547APW-Q100J
Order Code4785518
Technical Datasheet
Logic Family / Base Number0
Logic TypeBidirectional Translating Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
0
No. of Channels
8Channels
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Logic Type
Bidirectional Translating Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001