2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27.588 |
| 10+ | Kč19.838 |
| 100+ | Kč14.872 |
| 500+ | Kč14.020 |
| 1000+ | Kč13.944 |
| 2500+ | Kč12.640 |
Product Information
Product Overview
NXB0108PWJ is an 8bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 8bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.
- IOFF circuitry provides partial power-down mode operation
- Inputs accept voltages upto 5.5V, ESD protection
- Latch-up performance exceeds 100mA per JESD 78B Class II
- Input leakage current is ±1μA max at (OE input;VI= 0V to 3.6V;VCC(A) = 1.2V to 3.6V)
- Input capacitance is 5pF typical at (OE input;VCC(A) = 1.2V to 3.6V;VCC(B) = 1.65V to 5.5V)
- Supply current is 5μA max at (OE = LOW,VCC(A) = 1.4V to 3.6V;VCC(B) = 1.65 V to 5.5V)
- Propagation delay is 6.9ns at (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP20 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Inputs
7.1ns
TSSOP
1.65V
-40°C
Transceiver, Translating
-
No SVHC (25-Jun-2025)
50mA
20Pins
TSSOP
5.5V
125°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate