Print Page
1,325 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.126 |
| 10+ | Kč4.941 |
| 100+ | Kč4.138 |
| 500+ | Kč3.336 |
| 1000+ | Kč2.533 |
| 5000+ | Kč1.741 |
Price for:Each
Minimum: 5
Multiple: 5
Kč40.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD5V0F1BSF is an extremely low capacitance bidirectional ESD Protection Diode designed to protect one signal line from the damage caused by ESD and other transients.
- Bidirectional ESD protection of one line
- 0.25pF Extremely low diode capacitance (Cd)
- Minimized capacitance variation over voltage
- ESD protection up to ±10kV according to IEC 61000-4-2
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
Clamping Voltage Vc Max
12.8V
No. of Pins
2Pins
Power Dissipation Pd
28W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability