Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L5UF,115
Order Code3439993
Product RangePESDxL5UF Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč12.665 | 
| 10+ | Kč8.577 | 
| 100+ | Kč3.837 | 
| 500+ | Kč3.762 | 
| 1000+ | Kč3.687 | 
| 5000+ | Kč3.110 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč63.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L5UF,115
Order Code3439993
Product RangePESDxL5UF Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleXSON
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL5UF Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
XSON
Operating Voltage
5V
Product Range
PESDxL5UF Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability