Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5.518 |
| 10+ | Kč3.586 |
| 100+ | Kč2.465 |
| 500+ | Kč2.400 |
| 1000+ | Kč2.337 |
| 5000+ | Kč1.783 |
Price for:Each
Minimum: 5
Multiple: 5
Kč27.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
PESD5V0V1BB,115 is a very low capacitance bidirectional Electro Static Discharge (ESD) protection diode in an ultra-small and flat lead SOD523 Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. Applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, SIM card protection, communication systems, portable electronics, and 10/100Mbit/s Ethernet.
- Bidirectional ESD protection of one line
- Diode capacitance is 11pF typ (f = 1MHz; VR = 0V; Tamb = 25°C)
- Rated peak pulse power is 45W max (tp = 8/20µs)
- Low clamping voltage is 12.5V max (IPP = 4.8A; Tamb = 25°C)
- Reverse leakage current is 1nA typ (VRWM = 5V; Tamb = 25°C)
- ESD protection up to 30kV, IEC 61000-4-2; level 4 (ESD), IEC 61000-4-5 (surge); IPPM = 4.8A
- Reverse standoff voltage is 5V max (Tamb = 25°C)
- Breakdown voltage is 6.8V typ (IR = 5mA; Tamb = 25°C)
- Dynamic resistance is 0.2ohm typ (IR = 10A; Tamb = 25°C)
- 2 leads SOD523 package, ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
PESD5
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318
Product traceability