Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč12.665 |
| 10+ | Kč8.577 |
| 100+ | Kč5.793 |
| 500+ | Kč4.514 |
| 1000+ | Kč3.486 |
| 5000+ | Kč3.411 |
Product Information
Product Overview
PESD5V0X1UB,135 is an ultra-low capacitance unidirectional ESD protection diode. It is designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance and ultra-low clamping voltage makes the device ideal for high-speed data line protection applications. Typical applications include computers and peripherals, audio and video equipment, cellular handsets and accessories, 10/100/1000Mbit/s Ethernet, communication systems, portable electronics, Subscriber Identity Module (SIM) card protection, USB, high-definition multimedia interface (HDMI), FireWire, and high-speed data lines.
- ESD protection of one line
- ESD protection up to 8kV, IEC 61000-4-2; level 4 (ESD)
- AEC-Q101 qualified
- Reverse standoff voltage is 5.5V maximum at Tamb=25°C
- Diode capacitance is 0.95pF typ at f=1MHz; VR=0V; Tamb=25°C
- Breakdown voltage is 7.5V typ at IR=10mA; Tamb=25°C
- Reverse leakage current is 1nA typ at VRWM=5V; Tamb=25°C
- Dynamic resistance is 0.25ohm typ at IR=10A; Tamb=25°C
- SC-79 (SOD523) package
- Ambient temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8V
2Pins
-
-
SOD-523
-
PESD5
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate