Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777796-01
Order Code3620308
Product RangePXI-6704
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč95,053.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95,053.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777796-01
Order Code3620308
Product RangePXI-6704
Technical Datasheet
Product TypeAnalog Output Module
Sampling Rate-
Resolution (Bits)16bit
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI PXI Controllers
Product RangePXI-6704
SVHCTo Be Advised
Product Overview
The PXI-6704 is a static analogue output device. You can use the PXI-6704 to create software-timed voltage and current output applications. You can independently set the output voltage range on each channel. The PXI-6704 also includes eight 5 V TTL/CMOS digital I/O lines.
Technical Specifications
Product Type
Analog Output Module
Resolution (Bits)
16bit
No. of Output Channels
32Channels
Supply Voltage Range
-
For Use With
NI PXI Controllers
SVHC
To Be Advised
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PXI-6704
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61