Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč67,465.200 |
Product Information
Product Overview
The PXI-8513 is a software-selectable Controller Area Network (CAN) interface for developing applications with the NI-XNET driver. NI-XNET Software-Selectable CAN Interfaces offer the best flexibility for CAN development with on-board transceivers for High-Speed/Flexible Data-rate, Low-Speed/Fault Tolerant Single Wire CAN as well as any external transceiver. The PXI-8513 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move CAN frames and signals between the interface and the user program without CPU interrupts.
Technical Specifications
PXI CAN Interface Module
1Mbps
-
PXI-8513
1 Port
PXI
PXI Systems
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate