Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780923-01
Order Code3621800
Product RangesbRIO-9853
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč56,179.200 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56,179.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780923-01
Order Code3621800
Product RangesbRIO-9853
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports2 Port
Data Rate1Mbps
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangesbRIO-9853
SVHCTo Be Advised
Product Overview
The sbRIO-9853 is a high-speed Controller Area Network (CAN) interface for developing FPGA-based applications with the NI-RIO driver on CompactRIO. These modules are ideal for low-level FPGA-based control and triggering applications that are programmed using the NI LabVIEW FPGA Module. These modules also are ideal for byte-level manipulation of CAN frames in the NI LabVIEW FPGA Module. The sbRIO-9853 is only compatible with CompactRIO systems. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
1Mbps
Supported OS
-
Product Range
sbRIO-9853
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09