Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,417.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,417.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781025-01
Order Code4093473
FPGA FamilySpartan-3E
Total RAM Bits433Kbit
Operating Frequency Max50MHz
Bus Connector TypePCI
No. of Logic Blocks10476
No. of Macrocells-
For Use WithNI FlexRIO Systems
Product Range-
Core Supply Voltage Min1.14V
Core Supply Voltage Max1.26V
SVHCTo Be Advised
Product Overview
- NI digital electronics FPGA board
- 433Kbit RAM, 50MHz maximum operating frequency
- 1.14V to 1.26V core supply voltage
Technical Specifications
FPGA Family
Spartan-3E
Operating Frequency Max
50MHz
No. of Logic Blocks
10476
For Use With
NI FlexRIO Systems
Core Supply Voltage Min
1.14V
SVHC
To Be Advised
Total RAM Bits
433Kbit
Bus Connector Type
PCI
No. of Macrocells
-
Product Range
-
Core Supply Voltage Max
1.26V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76