Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782476-01
Order Code3954922
Silicon Manufacturer-
Silicon Core Number-
Kit Application Type-
Application Sub Type-
Kit Contents2 DOF Robot Module
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
-
Kit Contents
2 DOF Robot Module
SVHC
Boric acid (14-Jun-2023)
Silicon Core Number
-
Application Sub Type
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.58