Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782899-01
Order Code4093419
Product RangeBasler ace classic
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782899-01
Order Code4093419
Product RangeBasler ace classic
Image Sensor Size1/3 "
Resolution1296 x 966 Pixels
Supply Voltage12VDC
Illumination Min-
Lens Style1/3" CCD, C Mount
IR Range Max-
Product RangeBasler ace classic
SVHCNo SVHC (10-Jun-2022)
Product Overview
782899-01 is an area scan camera. It supports frame rates and a broad range of sensors, including CCD, CMOS, and NIR variants. This camera is fully quality tested and calibrated for consistently high performance and reliability.
- Frame rate is 30FPS
- 1296 x 966 pixels resolution
- 1/3inch image sensor size
- 12VDC supply voltage
- 1/3inch CCD, C mount lens, global shutter
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12VDC
Lens Style
1/3" CCD, C Mount
Product Range
Basler ace classic
Resolution
1296 x 966 Pixels
Illumination Min
-
IR Range Max
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11