Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No783639-01
Order Code3622477
Product RangePXIe-6592
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč627,727.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč627,727.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783639-01
Order Code3622477
Product RangePXIe-6592
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports4 Port
Data Rate10.31Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-6592
SVHCTo Be Advised
Product Overview
The PXIe-6592 is designed for engineers who need to validate, interface through, and test serial protocols. It includes a Xilinx Kintex-7 FPGA to implement various high-speed serial protocols, and it is programmable in LabVIEW FPGA for maximum application-specific customization and reuse. The PXIe-6592 takes advantage of FPGA multigigabit transceivers and up to four TX and RX lanes.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
10.31Gbps
Supported OS
-
Product Range
PXIe-6592
No. of Ports
4 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69