Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč184,338.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč184,338.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784583-01
Order Code3875392
Product RangeUSRP E313
Frequency Range70MHz to 6GHz
Bandwidth56MHz
FPGA FamilyZynq
No. of Input Channels-
No. of Output Channels-
Bus Connector Type-
Product RangeUSRP E313
SVHCTo Be Advised
Technical Specifications
Frequency Range
70MHz to 6GHz
FPGA Family
Zynq
No. of Output Channels
-
Product Range
USRP E313
Bandwidth
56MHz
No. of Input Channels
-
Bus Connector Type
-
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796