
Product Information
Product Overview
The IC-3120 is a compact and rugged industrial controller that withstands the harsh environments common in automation, supervisory control, distributed control, and industrial embedded OEM applications. The IC-3120 offers two Gigabit Ethernet ports with Power over Ethernet (PoE) technology, FPGA-based I/O capabilities, and network connectivity for distributed control applications. The advanced features include the ability to synchronize image inspection results with industrial I/O and configure hardware-timed network triggers to trigger camera acquisition, motion control, or data acquisition. You can use the advanced FPGA personality that is shipped with the system or customize the FPGA functionality using the LabVIEW FPGA Module.
Technical Specifications
Intel Atom E3845
4 Core
2GB
0°C to +55°C
Ethernet, USB
NI DAQ Systems
No SVHC (08-Jul-2021)
1.91GHz
4GB
-
NI DAQ Chassis
Linux
IC-3120
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate