Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč140,774.040 |
Product Information
Product Overview
The PCIe-6376 is a simultaneous sampling, multifunction DAQ device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PCIe-6376 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics. The included DAQExpress™ companion software provides basic measurement and analysis, while the NI-DAQmx driver provides the ability to create customized automated measurement and control applications.
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 1V to ± 10V
NI DAQ Devices
To Be Advised
3.571MSPS
8Channels
24I/O's
0°C to +50°C
PCIe-6376
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate