3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč57,859.560 |
Product Information
Product Overview
785822-01 is a PCIe-6738 analogue output device. It is a high-speed, high-density analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response tests, including acoustic distortion testing, and simulation such as three-phase power simulation. In addition, the device provides eight 5V TTL/CMOS digital I/O lines; two 24-bit, 20MHz counter/timers; and digital triggering and external clocking capabilities. The PCIe-6738 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
- 16 bits analogue output resolution
- 1MS/s maximum update rate
- 32 voltage output channels
- Slew rate is 3.0V/µs
- Noise is 1.0mV RMS, DC to 1MHz
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standard
- Operating temperature range from 0°C to 55°C
Technical Specifications
Analogue Output Device
16bit
32Channels
-
NI DAQ Devices
To Be Advised
1MSPS
-
-
0°C to +55°C
PCIe-6738
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate