Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No785963-01
Order Code3620688
Product RangesbRIO-9862
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34,359.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34,359.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No785963-01
Order Code3620688
Product RangesbRIO-9862
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports1 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangesbRIO-9862
SVHCTo Be Advised
Product Overview
The sbRIO-9862 is a high-speed Controller Area Network (CAN) Flexible Data-rate (FD) interface for developing applications with the NI-XNET driver. The sbRIO-9862 excels in applications requiring real-time, high-speed manipulation of hundreds of CAN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The sbRIO-9862 is only compatible with CompactRIO systems. Non-enclosed modules are designed for OEM applications.
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
-
Supported OS
-
Product Range
sbRIO-9862
No. of Ports
1 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08