Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč280,896.000 |
Product Information
Product Overview
PXIe-7865 is a PXIe, Kintex-7 160T FPGA, 24-channel AO, 1MS/s, PXI multifunction reconfigurable I/O module. It features flexibility of timing and synchronization with a user-programmable FPGA for on-board processing and direct control over I/O signals. The PXIe-7865 provides 24 analogue output, 2 analogue input, and 32, 5V input-tolerant digital I/O channels connected to a Kintex-7 160T FPGA to help you design applications for hardware-in-the-loop testing, custom protocol communication, sensor simulation, and high-speed control. You can use the dedicated A/D converter (ADC) for independent timing, individual channel triggering, and multirate sampling. Additionally, the PXIe-7865 includes peer-to-peer streaming for direct data transfer to other PXI Express modules.
- 2 analogue input channels and 24 output channels
- 20MHz maximum clock rate
- 512MB DRAM
- 3.3V to 12V supply voltage range
- 0°C to +55°C operating temperature range
Technical Specifications
Multifunction Reconfigurable I/O Module
16bit
24Channels
3.3V to 12V
NI DAQ System
To Be Advised
1MSPS
2Channels
32I/O's
0°C to +55°C
PXIe-7865
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate