Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787523-01
Order Code3954958
Technical Datasheet
Product TypeCompactRIO PROFIBUS DP module
No. of Ports1 Port
Data Rate-
Bus Connector Type-
Supported OSWindows
For Use WithLabVIEW and NI Programmable Automation Controllers (PACs)
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Type
CompactRIO PROFIBUS DP module
Data Rate
-
Supported OS
Windows
Product Range
-
No. of Ports
1 Port
Bus Connector Type
-
For Use With
LabVIEW and NI Programmable Automation Controllers (PACs)
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26