Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27,136.560 |
Product Information
Product Overview
PCIe-8239 is a PCIe, 4-port, GigE vision frame grabber device. It features Power-over-Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and the high-performance GigE Vision driver software. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity. It offers a range of features including on-board programmable region of interest, pixel decimation, image scaling, and lookup tables. Hubs connected to ports allow acquisition from additional cameras.
- PCI express bus connector, 4 camera
Technical Specifications
Frame Grabber Device
PCI Express
-
PCIe-8239
-
4 Camera
NI Machine Vision Products
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate