Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787806-0118
Order Code3875235
Product RangePXIe-8881
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč381,216.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč381,216.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787806-0118
Order Code3875235
Product RangePXIe-8881
Technical Datasheet
Processor TypeIntel Xeon
Operating Frequency3.9GHz
No. of Processor Cores18 Core
RAM Memory Size-
Hard Drive Capacity512GB
No. of Slots-
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSWindows 10
For Use WithNI PXI Systems
Product RangePXIe-8881
SVHC2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Technical Specifications
Processor Type
Intel Xeon
No. of Processor Cores
18 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems
SVHC
2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Operating Frequency
3.9GHz
RAM Memory Size
-
No. of Slots
-
Compatible With
NI PXI Chassis
Supported OS
Windows 10
Product Range
PXIe-8881
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,4-di-tert-butyl-6-(5-chlorobenzotriazol-2-yl)phenol (UV-327) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4