Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No787881-33
Order Code4171201
Product RangePXIe-8822
Technical Datasheet
4 In Stock
1 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč113,411.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč113,411.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No787881-33
Order Code4171201
Product RangePXIe-8822
Technical Datasheet
Processor TypeIntel Core i3-11100HE
Operating Frequency-
No. of Processor Cores2 Core
RAM Memory Size-
Hard Drive Capacity512GB
No. of Slots4
Operating Temperature Range0°C to +55°C
Compatible WithNI PXI Chassis
Interface TypeEthernet, RS-232, USB
Supported OSLabVIEW RT
For Use WithNI PXI Systems, CompactPCI Systems, PXI Express Systems
Product RangePXIe-8822
SVHCTo Be Advised
Product Overview
787881-33 is a PXIe‑8822 2.4GHz Quad-core processor PXI controller. The PXIe‑8822 is an Intel Core i3‑based embedded controller for PXI systems. You can use the PXI-8822 to create a compact or portable PC-based platform for industrial control, data acquisition, and test and measurement applications. This PXI controller includes a 10/100/1000/2500 BASE‑T Gigabit Ethernet port, two hi‑speed USB ports, two USB 3.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.
- Intel® Core™ i3-11100HE CPU
- 8MB smart cache
- 8GB standard (16GB maximum), single channel DD4-3200MHz, non-ECC SODIMM
- 512GB (or greater) M.2, NVMe SSD
- 1 x video DisplayPort 1.4
- 2.5GT/s PCI express link speed
Technical Specifications
Processor Type
Intel Core i3-11100HE
No. of Processor Cores
2 Core
Hard Drive Capacity
512GB
Operating Temperature Range
0°C to +55°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI PXI Systems, CompactPCI Systems, PXI Express Systems
SVHC
To Be Advised
Operating Frequency
-
RAM Memory Size
-
No. of Slots
4
Compatible With
NI PXI Chassis
Supported OS
LabVIEW RT
Product Range
PXIe-8822
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184