Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč254,963.280 |
Product Information
Product Overview
788167-01 is a PXIe‑5105 60MHz, 8-channel, 12-bit high-density PXI oscilloscope. It has eight simultaneously-sampled channels with flexible settings for coupling, impedance, voltage range, and filtering. PXI oscilloscope also features a number of triggering modes, deep onboard memory, and an instrument driver that includes data streaming and analysis functions. This device is ideal for applications with many channels that require up to 60 MS/s or 60 MHz of analogue bandwidth. The PXIe‑5105 also features advanced PXI synchronization and data streaming capabilities.
- Analog input voltage range from -15V to 15V
- Dimension is 21.4cm x 2.0cm x 13.0cm
Technical Specifications
Intel Core i7-11850HE
8 Core
512GB
0°C to 55°C
Ethernet, RS-232, USB
NI PXI Express Systems
No SVHC (07-Nov-2024)
2.6GHz
8GB
4
NI PXI Express 1.0
Windows 10
PXIe-8862
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate