Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč524,172.000 |
Product Information
Product Overview
PXIe-1487 is a PXIe, 4 input/4 output PXI FlexRIO GMSL™ interface module. The PXIe-1487 combines the Gigabit Multimedia Serial Link™ (GMSL™) interface with the Xilinx FPGA for high-throughput vision and imaging applications. This module provides a high-speed digital interface for using and testing modern advanced driver assistance systems (ADAS) and autonomous drive (AD) camera sensors and electronic control units (ECUs). Additionally, the PXIe-1487 makes use of a combination of GMSL™ serializers and deserializers with a Xilinx FPGA to provide a high-throughput and customizable GMSL™ interface on PXI. The included FlexRIO driver, with LabVIEW FPGA examples, provides access and control for power-over-coax, I²C back-channel communication, and GPIO communication on the GMSL™ channels. The PXIe-1487 is ideal for applications such as in-vehicle data logging, lab-based playback, or hardware-in-the-loop (HIL).
- MAX96717 serializer, MAX96716A deserializer
- Pixel, tunnelling supported modes
- Gigabit Multimedia Serial Link™ 2 (GMSL™2) interface
Contents
PXIe-1487 module, Terminal blocks, PXIe-1487 safety, Environmental and regulatory information, PXIe-1487 getting started guide.
Technical Specifications
GMSL Interface Module
6Gbps
-
PXIe-1487
8 Port
PCI Express
NI PXI FlexRIO System
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate