Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč318,516.000 |
Product Information
Product Overview
867111-02 is a PXIe-SMU5101 PXI SMU bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 40W PXIe-4139 PXI source measure unit. The PXIe-4139 features analogue-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58 W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- Single-channel NI PXIe SMU
- SMUs with 4-quadrant operation
- PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
- 100fA current sensitivity, ±60V voltage range
- DC current range is ±3A, ±10A pulsed current range, 500W pulsed power range
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Contents
PXIe-1083 PXI chassis, 40W PXIe-4139 PXI source measure unit, Thunderbolt cable, Power cable(EUR), Backshell for I/O connectivity.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 60V
0.5ohm to 5Mohm
To Be Advised
PXIe-SMU5101
40W
± 3A
1 Year
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate