Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč239,338.440 |
Product Information
Product Overview
PXIe-SMU5102 is a 1-channel PXI SMU bundle. The PXIe-4137 features analogue-to-digital converters to help you perform high-precision measurements for applications including manufacturing test, board-level test, and lab characterization with devices such as ICs, power management ICs (PMICs), and RFICs and discrete devices including LEDs and optical transceivers. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- SMUs with 4-quadrant operation
- PXI source measure units (SMUs) combine power, precision, and speed into a single instrument
- 100fA current sensitivity, ±200V voltage range
- DC current range is ±1A, ±3A pulsed current range, 500W pulsed power range
- 0.5ohm to 5Mohm resistance
- 3 years warranty
Contents
PXIe-1083 PXI chassis and the PXIe-4137 PXI source measure unit, Thunderbolt cable, power cable.
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 200V
0.5ohm to 5Mohm
To Be Advised
PXIe-4137
20W
± 1A
3 Years
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate