Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč283,404.000 |
Product Information
Product Overview
867126-02 is a PXIe-LCR5101 PXI LCR meter bundle. It includes the 5-slot PXIe-1083 PXI chassis and the 10V PXIe-4190 PXI LCR meter. The PXIe-4190 is an inductance, capacitance and resistance (LCR) meter with fF-class capacitance measurements and a precision source measure unit (SMU) with fA-class current measurements to help you measure and test the LCR of electronic equipment. You can use the PXIe-4190 in capacitance-voltage/current-voltage (CV/IV) automated test systems for semiconductor applications, and it is supported by the NI-DCPower instrument driver, which includes APIs for LabVIEW, C, C# .NET, Python, and other programming languages. The included chassis features all hybrid connectors, 58W power and cooling, and an integrated Thunderbolt™ 3 MXI-Express controller.
- 500KHz bandwidth
- Voltage range from -10V to 10V
- 100mA maximum current
- Impedance accuracy is 0.1%
- DC current range from -100mA to 100mA
- DC output power of 1W
Contents
5-slot PXIe-1083 PXI chassis, PXIe-4190 PXI LCR meter(10V), D-SUB to BNC cable, a Thunderbolt cable, Power cable(EUR).
Technical Specifications
Bench
-
-
To Be Advised
500kHz
-
PXIe-LCR5101
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate