Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoM2022SS1W03
Order Code1357676
Product RangeM Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoM2022SS1W03
Order Code1357676
Product RangeM Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeM Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
Alternatives for M2022SS1W03
1 Product Found
Product Overview
The M series Miniature Toggle Switch available in 1 to 4-pole bushing and PCB-mount. The anti-jamming design on toggle switches protects contacts from damage due to excessive downward force on the actuator. High torque bushing construction prevents rotation or separation from frame during installation. High insulating barriers increase isolation of circuits in multi-pole devices and provide added protection to contact points. The moulded diallyl phthalate case, epoxy sealed terminals prevent entry of solder flux and other contaminants. Prominent external insulating barriers increase insulation resistance and dielectric strength.
- UL94V-0 Flammability rating
- Anti-rotation feature is standard on non-cylindrical levers
- Stainless-steel frame resists corrosion
- Patented silver contacts of specially composed alloy for hardness
- Longer centre solder lug terminal simplifies wiring and soldering
- Interlocked actuator block prevents switch failure cause by biased lever movement
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
M Series
Contact Current Max
6A
Switch Terminals
Solder
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063