Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AA-00
Order Code3794008
Product Range03828DA Series
Technical Datasheet
445 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč353.377 |
5+ | Kč328.046 |
10+ | Kč296.446 |
20+ | Kč256.067 |
50+ | Kč241.520 |
Price for:Each
Minimum: 1
Multiple: 1
Kč353.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AA-00
Order Code3794008
Product Range03828DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM21.4CFM
Noise Rating58dB
Power Rating7.56W
Rated Speed22000rpm
Power Connection Type2 Lead Wires
Current Rating630mA
IP Rating-
Air Flow - m3/min0.61m³/min
Product Range03828DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
22000rpm
Current Rating
630mA
Air Flow - m3/min
0.61m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
21.4CFM
Power Rating
7.56W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
03828DA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047