Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No112-024-113R001
Order Code2421095
Product Range112 Series
Technical Datasheet
75 In Stock
120 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.351 |
10+ | Kč143.959 |
100+ | Kč136.686 |
250+ | Kč122.390 |
500+ | Kč115.117 |
1000+ | Kč100.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč188.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNORCOMP
Manufacturer Part No112-024-113R001
Order Code2421095
Product Range112 Series
Technical Datasheet
No. of Contacts24Contacts
Connector TypeSCSI
Contact Termination TypeThrough Hole
Product Range112 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (27-Jun-2024)
Product Overview
The 112 series 0.085-inch Ribbon Type Connector/Backshell Kit. It has nickel-plated steel shell with copper alloy contacts and a glass-filled thermoplastic insulator.
- D-shape polarized mating face
- Rugged design and quick release have proven effective in areas of repeatable cycling
- 5A Contact current rating
- 1000MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum contact resistance
- -55 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Solder cup connector and Backshell/Hardware.
Technical Specifications
No. of Contacts
24Contacts
Connector Type
SCSI
Product Range
112 Series
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0164