Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part No160-000-018R031
Order Code4227496
Product Range160 Series
Technical Datasheet
663 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.861 |
| 10+ | Kč23.550 |
| 100+ | Kč21.017 |
| 500+ | Kč17.857 |
| 1000+ | Kč17.832 |
| 2500+ | Kč17.807 |
Price for:Each
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-000-018R031
Order Code4227496
Product Range160 Series
Technical Datasheet
Product Range160 Series
Screw Length17mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
160 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
17mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003946