Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
600 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč27.086 |
| 10+ | Kč23.926 |
| 100+ | Kč21.519 |
| 250+ | Kč19.562 |
| 500+ | Kč17.932 |
| 1000+ | Kč16.553 |
| 2500+ | Kč15.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč27.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part No160-000-060R031
Order Code2966075
Product Range160 Series
Product Range160 Series
Screw Length5.08mm
Thread Size - MetricM2.6
Thread Size - Imperial-
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
160 Series
Thread Size - Metric
M2.6
Connector Shell Size
-
Screw Length
5.08mm
Thread Size - Imperial
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate