Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for 18-013-989
1 Product Found
Product Overview
The 18-013-989 is a 40mm miniature centre back Pressure Gauge with R1/8-inch port connection. It monitors pressure in compressed air systems for optimum efficiency.
Applications
Industrial, Test & Measurement
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
-
Operating Pressure Max
10bar
Operating Temperature Max
60°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05