Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,540.794 |
5+ | Kč3,314.322 |
10+ | Kč3,085.342 |
Product Information
Product Overview
The GU256X32D-K610A8 is a Flexible Graphic VFD Module includes the VFD glass, VF drivers, microcontroller, character generation, interface logic and transformerless DC/DC converter. The interface type is selected by a push button on the back of the module. Auto key scanning and general I/O are available on port PA0 to PA7 for user control. Pixel Flexible, use a RISC processor for individual dot/cursor placement with SPI/I²C/RS485/RS232 plus user ports.
- 256 x 32 High brightness dot graphic display
- 4 ASCII fonts (5 x 5, 5 x 7, 10 x 14, 7 x 15)
- Asynchronous, SPI, I²C and parallel interfaces
- 8 user I/O pins with key scanning capability
Applications
Imaging, Video & Vision, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
256 x 32
Dot Graphic
5.25V
-40°C
I2C, Parallel, SPI
No SVHC (14-Jun-2023)
14.25mm x 115mm
4.5V
500mA
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate