Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,693.151 |
| 5+ | Kč1,302.404 |
| 10+ | Kč1,209.358 |
| 20+ | Kč1,185.281 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,693.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part NoMA304N 454625/1/MA
Order Code146051
Technical Datasheet
For Use WithRotary Switches
No. of Poles3 Pole
No. of Positions4Ways
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MA304N 454625/1/MA is a 3-pole 4-position 36° Wafer suitable for rotary switches.
Applications
Industrial
Technical Specifications
For Use With
Rotary Switches
No. of Positions
4Ways
SVHC
No SVHC (21-Jan-2025)
No. of Poles
3 Pole
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002