Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-NTE5289A
Order Code2143693
Technical Datasheet
Zener Voltage Nom130V
Power Dissipation50W
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode Mounting0
Product Range-
Qualification-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Zener Voltage Nom
130V
Diode Case Style
DO-203AB
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Power Dissipation
50W
No. of Pins
2Pins
Diode Mounting
0
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023406