Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNTE ELECTRONICS
Manufacturer Part NoDEL-RS2-1D7-35
Order Code2193671
Technical Datasheet
Contact Configuration-
Load Current7A
Operating Voltage Max-
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min-
Control Voltage Min-
Control Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Through Hole
Operating Voltage Min
-
Control Voltage Max
-
SVHC
No SVHC (17-Dec-2014)
Load Current
7A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633