Print Page
UTB110SP
SURGE PROTECTOR, 20KA, DIN RAIL
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,656.604 |
| 10+ | Kč4,325.798 |
| 25+ | Kč4,041.893 |
| 50+ | Kč3,900.191 |
| 100+ | Kč3,758.740 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,656.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT ERICO
Manufacturer Part NoUTB110SP
Order Code3973041
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max150VAC
Suppressor MountingDIN Rail
Product Range-
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
150VAC
Product Range
-
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Solomon Islands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Solomon Islands
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494