Print Page
CSD20126
ENCLOSURE, WALL MNT, IP66, GRAY
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD20126
Order Code4141185
Product RangeCONCEPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,786.917 |
| 3+ | Kč14,180.984 |
| 5+ | Kč13,453.664 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,786.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD20126
Order Code4141185
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric508mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial20"
External Width - Imperial12"
External Depth - Imperial6"
Product RangeCONCEPT Series
ConfigurableYes
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
508mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
20"
External Depth - Imperial
6"
Configurable
Yes
Enclosure Material
Mild Steel
External Width - Metric
305mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
12"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804