Print Page
Q20T3
20W T3 2 pin 12 Volt Halogen Replacement
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ20T3
Order Code2840809
Supply Voltage12V
Power Rating20W
Length31.75mm
Lamp Base TypeG4
Reflector Dia-
Color Temperature Typ3000K
Product Range-
Technical Specifications
Supply Voltage
12V
Length
31.75mm
Reflector Dia
-
Product Range
-
Power Rating
20W
Lamp Base Type
G4
Color Temperature Typ
3000K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00474