Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49,808.880 |
Product Information
Product Overview
NVIDIA® Jetson AGX Orin™ module delivers up to 200 TOPS of AI performance with power configurable between 15W and 40W. This gives you up to 8X the performance of Jetson AGX Xavier in the same compact form factor. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 1792-core NVIDIA Ampere architecture GPU with 56 tensor cores
- Maximum GPU frequency 930MHz, CPU maximum frequency 2.2GHz
- 2x NVDLA v2.0 DL accelerator
- 8-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 32GB 256-bit LPDDR5 memory, 64GB eMMC 5.1 memory, PVA v2.0 vision accelerator
- 4x USB 2.0, 4x UART, 3x SPI, 4x I2S, 8x I2C, 2x CAN, DMIC & DSPK, GPIOs
- Voltage input 5V, 7V to 20V
- 699-pin Molex mirror Mezz connector
- Integrated thermal transfer plate
- 100mm x 87mm size
Technical Specifications
-
ARM
-
Jetson AGX Orin Series
-
Cortex A78AE v8.2
Jetson AGX Orin System-On-Module
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate