Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part No8MMINILPD4-EVK
Order Code3003153
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX 8
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53, Cortex-M4
Silicon Core Numberi.MX 8M Mini
Kit ContentsEval Board i.MX 8M Mini, MIPI-DSI to HDMI Board, USB Cable/Adapter, Android BSP flashed in eMMC, QSG
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The i.MX 8M Mini EVK provides a platform for comprehensive evaluation of the i.MX 8M Mini and i.MX 8M Mini Lite applications processors. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi/BT for connectivity out-of-the box.
- i.MX 8M Mini Quad applications processor
- MIPI-CSI Camera mini-SAS connector, MIPI-DSI Display mini-SAS connector
- MIMO 1x1 Wi-Fi 802.11a/b/g/n/ac and BT4.1
- On-board chip antenna, External antenna connector
- Audio DAC stereo, HP jack 3.5mm audio connector and board expansion connector for audio interfaces
- 10/100/1000 Ethernet connectivity
- USB 3.0 Type C connector
- PCIe M.2 interface
Contents
i.MX 8M Mini EVK board with LPDDR4 memory, MIPI-DSI to HDMI accessory board, Power supply, Mini-SAS cable, USB Type-C cable, USB micro-B cable, USB Type-C to A adapter, Android BSP flashed in eMMC, Quick start guide.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX 8
Core Sub-Architecture
Cortex-A53, Cortex-M4
Kit Contents
Eval Board i.MX 8M Mini, MIPI-DSI to HDMI Board, USB Cable/Adapter, Android BSP flashed in eMMC, QSG
SVHC
No SVHC (27-Jun-2018)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
i.MX 8M Mini
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002