Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP51-03,115
Order Code2820270RL
Product RangeBAP51
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1.5ohm
Reverse Voltage50V
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode Capacitance0.35pF
Forward Current50mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation500mW
Diode MountingSurface Mount
Product RangeBAP51
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
50mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
To Be Advised
Resistance @ If
1.5ohm
Diode Case Style
SOD-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
500mW
Product Range
BAP51
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability