Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoDEMOMPR031
Order Code1692725
Technical Datasheet
Application Sub TypeCapacitive Touch
Kit ContentsBoard Only
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DEMOMPR031 is an MPR031 inter integrated circuit communication (I2C) driven capacitive touch sensor controller demo board, optimized to manage two electrodes with interrupt functionality, or three electrodes with the interrupt disabled. It can accommodate a wide range of implementations due to increased sensitivity and a specialized feature set.
- 6µA supply current with two electrodes being monitored with 32ms response time and IRQ enabled
- Compact 2mm x 2mm x 0.65mm 8led µDFN package
- Supports up to 3 touch pads
- Only one external component needed
- Intelligent touch detection capacity
- 4µA maximum shutdown current
- 1.71V to 2.75V operation
- Threshold base detection with hysteresis
- I2C interface, with optional IRQ
- Multiple devices in a system allow up to 6 electrodes (need MPR032 with second I2C address)
Applications
Audio, Portable Devices, Lighting
Technical Specifications
Application Sub Type
Capacitive Touch
SVHC
No SVHC (17-Dec-2015)
Kit Contents
Board Only
Technical Docs (3)
Associated Products
2 Products Found
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
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044339