Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,371.003 |
Product Information
Product Overview
DEVKIT-ZVL128 is a S12ZVL128 CAN and LIN evaluation board. It features the S12ZVLA128 16-bit automotive MCU with integrated S12Z CPU, LIN physical interface, CAN Interface [MSCAN], a 5 - 3.3V internal low-dropout regulator which operates at vehicle battery level and a high voltage input pin. The DEVKIT-ZVL128 is a low-cost development kit provides easy access to all MCU I/O’s in a small form factor board compatible with the Arduino® UNO Rev3 pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- USB to serial interface
- LIN physical layer IN/OUT connector, CAN Interface [MSCAN]
Notes
12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.
Technical Specifications
NXP
S12 MagniV
-
Development Board S12ZVLA128
No SVHC (27-Jun-2024)
16bit
S12
S12ZVLA128
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate