Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč819.614 |
Product Information
Product Overview
FRDM-KE17Z512 is a compact and scalable FRDM development board for 96MHz KE17Z/KE13Z/KE12Z with 512KB flash MCUs. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. The FRDM-KE17Z512 is designed to work in standalone mode or as the main board of FRDM-TOUCH, FRDM-MC-LVBLDC and Arduino® boards. This FRDM board is compatible with DC 5V and 3.3V power supply and features a KE17Z512, a device boasting up to 512KB flash and 96KB SRAM and numerous analogue and digital peripherals. Typical applications includes industrial (Brushless DC Motor (BLDC) control, motor drives, Permanent Magnet Synchronous Motor (PMSM) and smart home (major home appliances, robotic appliance and Small and Medium Appliances).
- Connectivity: micro USB connector and SPI/I2C/UART connector (PMOD/mikroBUS, DNP)
- Debug: on-board MCU-Link debugger with CMSIS-DAP and SWD connector
- FXLS8974CFR3 I2C sensor
- User interface: RGB user LED, reset/wakeup/NMI buttons, two touchpads
Technical Specifications
NXP
Kinetis - E
Cortex-M0+
Development Brd MKE17Z512VLL9, USB Type A to USB Micro-B Cable, Hardware Assembly, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKE17Z512VLL9
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate