Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,501.730 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,501.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KEAZ128Q80
Order Code2500151
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - EA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKEAZ128
Kit ContentsDev Board KEAZ128, USB Cable, URL to Online Quick Start Guide (SAG) and Tools
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KEAZ128 is a small, cost-effective evaluation and development board. Based on the 32-bit Arm® Cortex® Kinetis® KEA MCUs, the FRDM-KEAZ128 offers quick application prototyping and demonstration of ultra-reliable industrial and automotive microcontrollers.
- On-chip connectivity for CAN, LIN, UART/SCI, and SPI
- Easy access to the MCU I/O header pins for prototyping
- MicroUSB or external 12V power supply
- Integrated OpenSDA with support for several industry-standard debug interfaces
- Supports KEAZ128 (5 V) microcontrollers
- Platform supports scalability up to 176 pins
- Arduino® UNO footprint-compatible with expansion “shield” support
- Small form factor size up to 6 x 4 inches
- Potentiometer for precise voltage and analogue measurement
- RGB LED
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - EA
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board KEAZ128, USB Cable, URL to Online Quick Start Guide (SAG) and Tools
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KEAZ128
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095481