Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč401.029 |
Product Information
Product Overview
The FRDM-KL05Z is an ultra low cost development kit for MKL05Z32VFM4 microcontroller. The MKL05Z32VFM4, a KL0 family device boasting a max operating frequency of 48MHz, 32KB of flash and a multitude of analog and digital peripherals. Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of microcontroller based applications. The FRDM-KL05Z can be used to evaluate the KL04 and KL05 Kinetis L series devices. The freedom board hardware is form factor compatible with the Arduino R3 pin layout, providing a broad range of expansion board options. The on board interfaces include an RGB LED, a 3 axis digital accelerometer, and a capacitive touch slider. The FRDM-KL05Z also features the open standard embedded serial and debug adapter known as OpenSDA. This circuit offers several options for serial communications, flash programming and run control debugging.
- Capacitive touch slider
- MMA8451Q accelerometer
- Tri colour (RGB) LED
- Flexible power supply options like USB, coin cell battery, external source
- Battery ready, power measurement access points
- Easy access to MCU I/O via Arduino R3 compatible I/O connectors
- Mass storage device flash programming interface
- CMSIS-DAP interface (new ARM standard for embedded debug interface)
- Data logging
Applications
Communications & Networking, Embedded Design & Development, Sensing & Instrumentation
Contents
FRDM-KL05Z board, Quick reference card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KL0
Cortex-M0+
Evaluation Board
No SVHC (27-Jun-2024)
32bit
ARM
MKL0
-
Alternatives for FRDM-KL05Z
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate