Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč829.145 |
Product Information
Product Overview
FRDM-KL82Z is a Freedom development board for Kinetis KL81 and KL82 MCUs. FRDM-KL82Z supports a power supply voltage range of 1.71 to 3.6V. It features a KL82Z, a device boasting up to 128KB flash and 96KB SRAM, and numerous analogue and digital peripherals. In addition, the FRDM-KL82Z offers a QSPI interface to expand program memory and USB 2.0 Full Speed without requiring an external crystal. The FRDM-KL82Z is an Arm® Mbed™ enabled platform for developing the Internet of Things with a free, open-source embedded operating system.
- Board power select with 3.3V or 1.8V MCU operation
- Flexible power supply options: USB, coin cell battery, external source
- Accelerometer and magnetometer, FXOS8700CQ sensor
- Onboard debug circuit: MK20DX128VFM5 OpenSDA with virtual serial port
- I/O headers for easy access to MCU I/O pins
- Two TSI touchpads, reset push button, two mechanical push buttons, NMI and LLWU buttons, RGB LED
Contents
FRDM-KL82Z development board, Quick start guide, Supporting cable.
Technical Specifications
NXP
Kinetis - KL82
Cortex-M0+
Freedom Development Board MKL82Z128VLK7, Quick Start Guide, USB-A to Micro-B Cables
No SVHC (27-Jun-2024)
32bit
ARM
MKL82Z128VLK7
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate